22 AWG Hook-Up Wire 7/0.0100" Red 600V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-22-1-0500-004-1-TS

DigiKey Part Number
CN107R-25-ND
Manufacturer
Manufacturer Product Number
1330-22-1-0500-004-1-TS
Description
HOOK-UP STRND 22AWG RED 25'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/0.0100" Red 600V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
25.00' (7.62m)
Voltage
600V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1330
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1461,54000 Kč461,54 Kč
2439,59500 Kč879,19 Kč
3427,17000 Kč1 281,51 Kč
5411,89600 Kč2 059,48 Kč
7402,14143 Kč2 814,99 Kč
Manufacturers Standard Package
Unit Price without VAT:461,54000 Kč
Unit Price with VAT:558,46340 Kč
Alternate Color
HOOK-UP STRND 22AWG BLK 25'
In-Stock: 0
Unit Price: 505,21000 Kč
HOOK-UP STRND 22AWG WHT 25'
In-Stock: 22
Unit Price: 505,21000 Kč
HOOK-UP STRND 22AWG GRN 25'
In-Stock: 8
Unit Price: 505,21000 Kč
HOOK-UP STRND 22AWG BLU 25'
In-Stock: 11
Unit Price: 505,21000 Kč
Alternate Length
HOOK-UP STRND 22AWG RED
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG RED 100'
In-Stock: 0
Unit Price: 1 733,17000 Kč
HOOK-UP STRND 22AWG RED 50'
In-Stock: 0
Unit Price: 939,87000 Kč