1330-22-1-0500-004-1-TS is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


CNC Tech
In Stock: 140
Unit Price: 22,05000 Kč
Datasheet

MFR Recommended


CNC Tech
In Stock: 11
Unit Price: 3 681,79000 Kč
Datasheet
22 AWG Hook-Up Wire 7/0.0100" Red 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-22-1-0500-004-1-TS

DigiKey Part Number
CN107R-100-ND
Manufacturer
Manufacturer Product Number
1330-22-1-0500-004-1-TS
Description
HOOK-UP STRND 22AWG RED 100'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/0.0100" Red 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1330
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 733,17000 Kč1 733,17 Kč
31 624,19667 Kč4 872,59 Kč
51 554,86000 Kč7 774,30 Kč
101 475,63400 Kč14 756,34 Kč
251 386,49800 Kč34 662,45 Kč
501 317,17100 Kč65 858,55 Kč
1001 287,46300 Kč128 746,30 Kč
Manufacturers Standard Package
Unit Price without VAT:1 733,17000 Kč
Unit Price with VAT:2 097,13570 Kč
Alternate Color
HOOK-UP STRND 22AWG BLK 100'
In-Stock: 0
Unit Price: 1 531,59000 Kč
HOOK-UP STRND 22AWG WHT 100'
In-Stock: 9
Unit Price: 1 733,17000 Kč
HOOK-UP STRND 22AWG BLU 100'
In-Stock: 6
Unit Price: 1 733,17000 Kč
HOOK-UP STRND 22AWG GRN 100'
In-Stock: 9
Unit Price: 1 733,17000 Kč
Alternate Length
HOOK-UP STRND 22AWG RED
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG RED 25'
In-Stock: 9
Unit Price: 461,54000 Kč
HOOK-UP STRND 22AWG RED 50'
In-Stock: 0
Unit Price: 939,87000 Kč