1330-22-1-0500-004-1-TS is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


CNC Tech
In Stock: 140
Unit Price: 22,05000 Kč
Datasheet

MFR Recommended


CNC Tech
In Stock: 11
Unit Price: 3 681,79000 Kč
Datasheet
22 AWG Hook-Up Wire 7/0.0100" Red 600V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-22-1-0500-004-1-TS

DigiKey Part Number
CN107R-50-ND
Manufacturer
Manufacturer Product Number
1330-22-1-0500-004-1-TS
Description
HOOK-UP STRND 22AWG RED 50'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/0.0100" Red 600V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
50.00' (15.24m)
Voltage
600V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1330
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1939,87000 Kč939,87 Kč
2893,78000 Kč1 787,56 Kč
5837,61000 Kč4 188,05 Kč
10801,87200 Kč8 018,72 Kč
20761,00950 Kč15 220,19 Kč
50715,04060 Kč35 752,03 Kč
100679,28950 Kč67 928,95 Kč
200663,96725 Kč132 793,45 Kč
Manufacturers Standard Package
Unit Price without VAT:939,87000 Kč
Unit Price with VAT:1 137,24270 Kč
Alternate Color
HOOK-UP STRND 22AWG BLK 50'
In-Stock: 0
Unit Price: 939,87000 Kč
HOOK-UP STRND 22AWG WHT 50'
In-Stock: 2
Unit Price: 939,87000 Kč
HOOK-UP STRND 22AWG GRN 50'
In-Stock: 5
Unit Price: 939,87000 Kč
HOOK-UP STRND 22AWG BLU 50'
In-Stock: 5
Unit Price: 939,87000 Kč
Alternate Length
HOOK-UP STRND 22AWG RED
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG RED 100'
In-Stock: 0
Unit Price: 1 733,17000 Kč
HOOK-UP STRND 22AWG RED 25'
In-Stock: 9
Unit Price: 461,54000 Kč