1330-22-1-0500-004-1-TS is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


CNC Tech
In Stock: 140
Unit Price: 22,05000 Kč
Datasheet

MFR Recommended


CNC Tech
In Stock: 11
Unit Price: 3 681,79000 Kč
Datasheet
22 AWG Hook-Up Wire 7/0.0100" Red 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-22-1-0500-004-1-TS

DigiKey Part Number
CN107R-500-ND
Manufacturer
Manufacturer Product Number
1330-22-1-0500-004-1-TS
Description
HOOK-UP STRND 22AWG RED
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/0.0100" Red 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1330
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Alternate Length
HOOK-UP STRND 22AWG RED 100'
In-Stock: 0
Unit Price: 1 733,17000 Kč
HOOK-UP STRND 22AWG RED 25'
In-Stock: 9
Unit Price: 461,54000 Kč
HOOK-UP STRND 22AWG RED 50'
In-Stock: 0
Unit Price: 939,87000 Kč