1330-22-1-0500-001-1-TS is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


CNC Tech
In Stock: 9
Unit Price: 3 681,79000 Kč
Datasheet

MFR Recommended


CNC Tech
In Stock: 630
Unit Price: 22,89000 Kč
Datasheet
22 AWG Hook-Up Wire 7/0.0100" Black 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-22-1-0500-001-1-TS

DigiKey Part Number
CN107B-100-ND
Manufacturer
Manufacturer Product Number
1330-22-1-0500-001-1-TS
Description
HOOK-UP STRND 22AWG BLK 100'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/0.0100" Black 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1330
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 531,59000 Kč1 531,59 Kč
21 457,68000 Kč2 915,36 Kč
Manufacturers Standard Package
Unit Price without VAT:1 531,59000 Kč
Unit Price with VAT:1 853,22390 Kč
Alternate Color
HOOK-UP STRND 22AWG WHT 100'
In-Stock: 9
Unit Price: 1 733,17000 Kč
HOOK-UP STRND 22AWG RED 100'
In-Stock: 0
Unit Price: 1 733,17000 Kč
HOOK-UP STRND 22AWG BLU 100'
In-Stock: 6
Unit Price: 1 733,17000 Kč
HOOK-UP STRND 22AWG GRN 100'
In-Stock: 9
Unit Price: 1 733,17000 Kč
Alternate Length
HOOK-UP STRND 22AWG BLACK
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG BLK 25'
In-Stock: 0
Unit Price: 505,21000 Kč
HOOK-UP STRND 22AWG BLK 50'
In-Stock: 0
Unit Price: 939,87000 Kč