1330-22-1-0500-001-1-TS is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


CNC Tech
In Stock: 9
Unit Price: 149,02000 Kč
Datasheet

MFR Recommended


CNC Tech
In Stock: 630
Unit Price: 0,93000 Kč
Datasheet
22 AWG Hook-Up Wire 7/0.0100" Black 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-22-1-0500-001-1-TS

DigiKey Part Number
CN107B-500-ND
Manufacturer
Manufacturer Product Number
1330-22-1-0500-001-1-TS
Description
HOOK-UP STRND 22AWG BLACK
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/0.0100" Black 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1330
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Alternate Color
HOOK-UP STRND 22AWG WHITE
In-Stock: 3000
Unit Price: 19,11000 Kč
HOOK-UP STRND 22AWG YEL
In-Stock: 0
Unit Price: 5,08740 Kč
HOOK-UP STRND 22AWG BLUE
In-Stock: 0
Unit Price: 5,08740 Kč
HOOK-UP STRND 22AWG BRN
In-Stock: 0
Unit Price: 5,08740 Kč
HOOK-UP STRND 22AWG GREEN
In-Stock: 3000
Unit Price: 18,48000 Kč
Alternate Length
HOOK-UP STRND 22AWG BLK 100'
In-Stock: 0
Unit Price: 1 531,59000 Kč
HOOK-UP STRND 22AWG BLK 25'
In-Stock: 0
Unit Price: 505,21000 Kč
HOOK-UP STRND 22AWG BLK 50'
In-Stock: 0
Unit Price: 939,87000 Kč