
1330-22-1-0500-002-1-TS | |
|---|---|
DigiKey Part Number | CN107W-500-ND 1175-1330-22-1-0500-002-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1330-22-1-0500-002-1-TS |
Description | HOOK-UP STRND 22AWG WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 22 AWG Hook-Up Wire 7/0.0100" White 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1330 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 5 | 17,05000 Kč | 85,25 Kč |
| 10 | 16,23100 Kč | 162,31 Kč |
| 25 | 15,22760 Kč | 380,69 Kč |
| 50 | 14,50120 Kč | 725,06 Kč |
| 100 | 13,80410 Kč | 1 380,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,15494 Kč | 3 077,47 Kč |
| 1 000 | 5,85466 Kč | 5 854,66 Kč |
| 1 500 | 5,68486 Kč | 8 527,29 Kč |
| 2 500 | 5,47678 Kč | 13 691,95 Kč |
| 3 500 | 5,34321 Kč | 18 701,24 Kč |
| 5 000 | 5,20444 Kč | 26 022,20 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |










