1330-22-1-0500-006-1-TS is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


CNC Tech
In Stock: 980
Unit Price: 22,05000 Kč
Datasheet

MFR Recommended


CNC Tech
In Stock: 6
Unit Price: 3 681,79000 Kč
Datasheet
22 AWG Hook-Up Wire 7/0.0100" Brown 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-22-1-0500-006-1-TS

DigiKey Part Number
1330-22-1-0500-006-1-TS-ND
Manufacturer
Manufacturer Product Number
1330-22-1-0500-006-1-TS
Description
HOOK-UP STRND 22AWG BRN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/0.0100" Brown 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1330
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
4 0005,08740 Kč20 349,60 Kč
Unit Price without VAT:5,08740 Kč
Unit Price with VAT:6,15575 Kč
Alternate Color
HOOK-UP STRND 22AWG BLACK
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG WHITE
In-Stock: 3000
Unit Price: 19,11000 Kč
HOOK-UP STRND 22AWG YEL
In-Stock: 0
Unit Price: 5,08740 Kč
HOOK-UP STRND 22AWG BLUE
In-Stock: 0
Unit Price: 5,08740 Kč
HOOK-UP STRND 22AWG GREEN
In-Stock: 3000
Unit Price: 18,48000 Kč