MFR Recommended
MFR Recommended

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 25.00' (7.62m) | |
Voltage | 600V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1330 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 505,21000 Kč | 505,21 Kč |
| 2 | 479,28000 Kč | 958,56 Kč |
| 4 | 455,81500 Kč | 1 823,26 Kč |
| 10 | 427,16200 Kč | 4 271,62 Kč |
| 20 | 408,92550 Kč | 8 178,51 Kč |
| 40 | 388,08500 Kč | 15 523,40 Kč |
| 100 | 364,64710 Kč | 36 464,71 Kč |
| 200 | 346,41240 Kč | 69 282,48 Kč |
| 400 | 338,60063 Kč | 135 440,25 Kč |
| Unit Price without VAT: | 505,21000 Kč |
|---|---|
| Unit Price with VAT: | 611,30410 Kč |









