22 AWG Hook-Up Wire 7/0.0100" Green 600V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-22-1-0500-007-1-TS

DigiKey Part Number
CN114G-25-ND
Manufacturer
Manufacturer Product Number
1330-22-1-0500-007-1-TS
Description
HOOK-UP STRND 22AWG GRN 25'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/0.0100" Green 600V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
25.00' (7.62m)
Voltage
600V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1330
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1505,21000 Kč505,21 Kč
2479,28000 Kč958,56 Kč
4455,81500 Kč1 823,26 Kč
10427,16200 Kč4 271,62 Kč
20408,92550 Kč8 178,51 Kč
40388,08500 Kč15 523,40 Kč
100364,64710 Kč36 464,71 Kč
200346,41240 Kč69 282,48 Kč
400338,60063 Kč135 440,25 Kč
Manufacturers Standard Package
Unit Price without VAT:505,21000 Kč
Unit Price with VAT:611,30410 Kč
Alternate Color
HOOK-UP STRND 22AWG BLK 25'
In-Stock: 0
Unit Price: 505,21000 Kč
HOOK-UP STRND 22AWG RED 25'
In-Stock: 9
Unit Price: 461,54000 Kč
HOOK-UP STRND 22AWG WHT 25'
In-Stock: 22
Unit Price: 505,21000 Kč
HOOK-UP STRND 22AWG BLU 25'
In-Stock: 11
Unit Price: 505,21000 Kč
Alternate Length
HOOK-UP STRND 22AWG GREEN
In-Stock: 2800
Unit Price: 18,48000 Kč
HOOK-UP STRND 22AWG GRN 50'
In-Stock: 5
Unit Price: 939,87000 Kč
HOOK-UP STRND 22AWG GRN 100'
In-Stock: 9
Unit Price: 1 733,17000 Kč