1330-20-1-0500-005-1-TS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


CNC Tech
In Stock: 1 000
Unit Price: 24,57000 Kč
Datasheet

MFR Recommended


CNC Tech
In Stock: 6
Unit Price: 4 637,83000 Kč
Datasheet
20 AWG Hook-Up Wire 7/0.0126" Blue 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-20-1-0500-005-1-TS

DigiKey Part Number
CN113L-500-ND
1175-1330-20-1-0500-005-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1330-20-1-0500-005-1-TS
Description
HOOK-UP STRND 20AWG BLUE
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/0.0126" Blue 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
7/0.0126"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.081" (2.06mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1330
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HOOK-UP STRND 20AWG BLACK
In-Stock: 3500
Unit Price: 22,68000 Kč
HOOK-UP STRND 20AWG WHITE
In-Stock: 0
Unit Price:
HOOK-UP STRND 20AWG RED
In-Stock: 1000
Unit Price: 9,38946 Kč
HOOK-UP STRND 20AWG YEL
In-Stock: 0
Unit Price: 6,33184 Kč
HOOK-UP STRND 20AWG BRN
In-Stock: 0
Unit Price: 6,33184 Kč
Alternate Length
HOOK-UP STRND 20AWG BLU 50'
In-Stock: 2
Unit Price: 1 125,07000 Kč
HOOK-UP STRND 20AWG BLU 25'
In-Stock: 0
Unit Price: 603,06000 Kč
HOOK-UP STRND 20AWG BLU 100'
In-Stock: 1
Unit Price: 2 085,73000 Kč