
1330-20-1-0500-005-1-S | |
|---|---|
DigiKey Part Number | 1175-1330-20-1-0500-005-1-S-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1330-20-1-0500-005-1-S |
Description | UL1330, FEP INSULATED HOOK-FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/0.0126" Blue 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0126" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.081" (2.06mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1330 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 5 | 21,92200 Kč | 109,61 Kč |
| 10 | 20,89300 Kč | 208,93 Kč |
| 25 | 19,58680 Kč | 489,67 Kč |
| 50 | 18,65040 Kč | 932,52 Kč |
| 100 | 17,75380 Kč | 1 775,38 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |


