20 AWG Hook-Up Wire 7/0.0126" Red 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-20-1-0500-004-1-TS

DigiKey Part Number
CN106R-500-ND
Manufacturer
Manufacturer Product Number
1330-20-1-0500-004-1-TS
Description
HOOK-UP STRND 20AWG RED
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/0.0126" Red 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0126"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.081" (2.06mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1330
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Spool
QuantityUnit PriceExt Price
5009,38946 Kč4 694,73 Kč
1 0008,92940 Kč8 929,40 Kč
1 5008,66881 Kč13 003,22 Kč
Manufacturers Standard Package
Unit Price without VAT:9,38946 Kč
Unit Price with VAT:11,36125 Kč
Alternate Color
HOOK-UP STRND 20AWG BLACK
In-Stock: 3500
Unit Price: 22,68000 Kč
HOOK-UP STRND 20AWG WHITE
In-Stock: 0
Unit Price:
HOOK-UP STRND 20AWG YEL
In-Stock: 0
Unit Price: 6,33184 Kč
HOOK-UP STRND 20AWG BLUE
In-Stock: 0
Unit Price: 22,68000 Kč
HOOK-UP STRND 20AWG BRN
In-Stock: 0
Unit Price: 6,33184 Kč
Alternate Length
HOOK-UP STRND 20AWG RED 100'
In-Stock: 3
Unit Price: 1 770,76000 Kč
HOOK-UP STRND 20AWG RED 25'
In-Stock: 4
Unit Price: 603,06000 Kč
HOOK-UP STRND 20AWG RED 50'
In-Stock: 0
Unit Price: 1 125,07000 Kč