20 AWG Hook-Up Wire 7/0.0126" Red 600V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-20-1-0500-004-1-TS

DigiKey Part Number
CN106R-25-ND
Manufacturer
Manufacturer Product Number
1330-20-1-0500-004-1-TS
Description
HOOK-UP STRND 20AWG RED 25'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/0.0126" Red 600V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0126"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.081" (2.06mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
25.00' (7.62m)
Voltage
600V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1330
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1603,06000 Kč603,06 Kč
2571,98500 Kč1 143,97 Kč
4543,95250 Kč2 175,81 Kč
10509,78900 Kč5 097,89 Kč
20488,02500 Kč9 760,50 Kč
40463,15825 Kč18 526,33 Kč
100435,18150 Kč43 518,15 Kč
200413,42225 Kč82 684,45 Kč
400404,09810 Kč161 639,24 Kč
Manufacturers Standard Package
Unit Price without VAT:603,06000 Kč
Unit Price with VAT:729,70260 Kč
Alternate Color
HOOK-UP STRND 20AWG BLK 25'
In-Stock: 0
Unit Price: 603,06000 Kč
HOOK-UP STRND 20AWG WHT 25'
In-Stock: 0
Unit Price: 603,06000 Kč
HOOK-UP STRND 20AWG GRN 25'
In-Stock: 1
Unit Price: 603,06000 Kč
HOOK-UP STRND 20AWG BLU 25'
In-Stock: 0
Unit Price: 603,06000 Kč
Alternate Length
HOOK-UP STRND 20AWG RED
In-Stock: 1000
Unit Price: 9,38946 Kč
HOOK-UP STRND 20AWG RED 100'
In-Stock: 3
Unit Price: 1 770,76000 Kč
HOOK-UP STRND 20AWG RED 50'
In-Stock: 0
Unit Price: 1 125,07000 Kč