
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0126" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.081" (2.06mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1330 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 770,76000 Kč | 1 770,76 Kč |
| 2 | 1 685,19500 Kč | 3 370,39 Kč |
| 3 | 1 636,86333 Kč | 4 910,59 Kč |
| 5 | 1 577,58000 Kč | 7 887,90 Kč |
| Unit Price without VAT: | 1 770,76000 Kč |
|---|---|
| Unit Price with VAT: | 2 142,61960 Kč |








