1330-20-1-0500-002-1-TS is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


CNC Tech
In Stock: 955
Unit Price: 0,99000 Kč
Datasheet

MFR Recommended


CNC Tech
In Stock: 6
Unit Price: 189,48000 Kč
Datasheet
20 AWG Hook-Up Wire 7/0.0126" White 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-20-1-0500-002-1-TS

DigiKey Part Number
CN106W-100-ND
Manufacturer
Manufacturer Product Number
1330-20-1-0500-002-1-TS
Description
HOOK-UP STRND 20AWG WHT 100'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/0.0126" White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0126"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.081" (2.06mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1330
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 085,73000 Kč2 085,73 Kč
31 954,70333 Kč5 864,11 Kč
51 871,25800 Kč9 356,29 Kč
101 775,90600 Kč17 759,06 Kč
251 668,63560 Kč41 715,89 Kč
501 585,20620 Kč79 260,31 Kč
1001 549,45290 Kč154 945,29 Kč
Manufacturers Standard Package
Unit Price without VAT:2 085,73000 Kč
Unit Price with VAT:2 523,73330 Kč
Alternate Color
HOOK-UP STRND 20AWG BLK 100'
In-Stock: 0
Unit Price: 1 770,76000 Kč
HOOK-UP STRND 20AWG RED 100'
In-Stock: 3
Unit Price: 1 770,76000 Kč
HOOK-UP STRND 20AWG BLU 100'
In-Stock: 1
Unit Price: 2 085,73000 Kč
HOOK-UP STRND 20AWG GRN 100'
In-Stock: 3
Unit Price: 2 085,73000 Kč
Alternate Length
HOOK-UP STRND 20AWG WHITE
In-Stock: 0
Unit Price:
HOOK-UP STRND 20AWG WHT 25'
In-Stock: 0
Unit Price: 603,06000 Kč
HOOK-UP STRND 20AWG WHT 50'
In-Stock: 0
Unit Price: 954,78000 Kč