
1330-20-1-0500-002-1-S | |
|---|---|
DigiKey Part Number | 1175-1330-20-1-0500-002-1-S-ND |
Manufacturer | |
Manufacturer Product Number | 1330-20-1-0500-002-1-S |
Description | UL1330, FEP INSULATED HOOK-UP WI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/0.0126" White 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0126" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.081" (2.06mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1330 | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 681,29000 Kč | 4 681,29 Kč |
| 2 | 4 453,04500 Kč | 8 906,09 Kč |
| 3 | 4 323,83667 Kč | 12 971,51 Kč |
| 5 | 4 165,54200 Kč | 20 827,71 Kč |
| 7 | 4 063,89286 Kč | 28 447,25 Kč |
| 10 | 3 958,33300 Kč | 39 583,33 Kč |
| Unit Price without VAT: | 4 681,29000 Kč |
|---|---|
| Unit Price with VAT: | 5 664,36090 Kč |


