MFR Recommended
MFR Recommended

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0126" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.081" (2.06mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 25.00' (7.62m) | |
Voltage | 600V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1330 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 603,06000 Kč | 603,06 Kč |
| 2 | 571,98500 Kč | 1 143,97 Kč |
| 4 | 543,95250 Kč | 2 175,81 Kč |
| 10 | 509,78900 Kč | 5 097,89 Kč |
| 20 | 488,02500 Kč | 9 760,50 Kč |
| 40 | 463,15825 Kč | 18 526,33 Kč |
| 100 | 435,18150 Kč | 43 518,15 Kč |
| 200 | 413,42225 Kč | 82 684,45 Kč |
| 400 | 404,09810 Kč | 161 639,24 Kč |
| Unit Price without VAT: | 603,06000 Kč |
|---|---|
| Unit Price with VAT: | 729,70260 Kč |









