
1330-20-1-0500-001-1-TS | |
|---|---|
DigiKey Part Number | CN106B-500-ND 1175-1330-20-1-0500-001-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1330-20-1-0500-001-1-TS |
Description | HOOK-UP STRND 20AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 20 AWG Hook-Up Wire 7/0.0126" Black 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0126" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.081" (2.06mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1330 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 5 | 20,32600 Kč | 101,63 Kč |
| 10 | 19,36000 Kč | 193,60 Kč |
| 25 | 18,15080 Kč | 453,77 Kč |
| 50 | 17,28560 Kč | 864,28 Kč |
| 100 | 16,45400 Kč | 1 645,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,66344 Kč | 3 831,72 Kč |
| 1 000 | 7,28904 Kč | 7 289,04 Kč |
| 1 500 | 7,07703 Kč | 10 615,55 Kč |
| 2 500 | 6,81721 Kč | 17 043,03 Kč |
| 3 500 | 6,65037 Kč | 23 276,29 Kč |
| 5 000 | 6,47713 Kč | 32 385,65 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |









