20 AWG Hook-Up Wire 7/0.0126" Brown 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-20-1-0500-006-1-TS

DigiKey Part Number
1330-20-1-0500-006-1-TS-ND
Manufacturer
Manufacturer Product Number
1330-20-1-0500-006-1-TS
Description
HOOK-UP STRND 20AWG BRN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/0.0126" Brown 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0126"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.081" (2.06mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1330
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
4 0006,33184 Kč25 327,36 Kč
Unit Price without VAT:6,33184 Kč
Unit Price with VAT:7,66153 Kč
Alternate Color
HOOK-UP STRND 20AWG BLACK
In-Stock: 3500
Unit Price: 22,68000 Kč
HOOK-UP STRND 20AWG WHITE
In-Stock: 0
Unit Price:
HOOK-UP STRND 20AWG RED
In-Stock: 1000
Unit Price: 9,38946 Kč
HOOK-UP STRND 20AWG YEL
In-Stock: 0
Unit Price: 6,33184 Kč
HOOK-UP STRND 20AWG BLUE
In-Stock: 0
Unit Price: 22,68000 Kč