
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0126" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.081" (2.06mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 50.00' (15.24m) | |
Voltage | 600V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1330 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 125,07000 Kč | 1 125,07 Kč |
| 2 | 1 070,16500 Kč | 2 140,33 Kč |
| 5 | 1 002,86400 Kč | 5 014,32 Kč |
| 10 | 960,07100 Kč | 9 600,71 Kč |
| 20 | 911,14500 Kč | 18 222,90 Kč |
| 50 | 856,11360 Kč | 42 805,68 Kč |
| 100 | 813,30710 Kč | 81 330,71 Kč |
| 200 | 794,96330 Kč | 158 992,66 Kč |
| Unit Price without VAT: | 1 125,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 361,33470 Kč |








