20 AWG Hook-Up Wire 7/0.0126" Green 600V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-20-1-0500-007-1-TS

DigiKey Part Number
CN113G-50-ND
Manufacturer
Manufacturer Product Number
1330-20-1-0500-007-1-TS
Description
HOOK-UP STRND 20AWG GRN 50'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/0.0126" Green 600V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0126"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.081" (2.06mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
50.00' (15.24m)
Voltage
600V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1330
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1954,78000 Kč954,78 Kč
Manufacturers Standard Package
Unit Price without VAT:954,78000 Kč
Unit Price with VAT:1 155,28380 Kč
Alternate Color
HOOK-UP STRND 20AWG BLK 50'
In-Stock: 7
Unit Price: 1 125,07000 Kč
HOOK-UP STRND 20AWG RED 50'
In-Stock: 0
Unit Price: 1 125,07000 Kč
HOOK-UP STRND 20AWG WHT 50'
In-Stock: 0
Unit Price: 954,78000 Kč
HOOK-UP STRND 20AWG BLU 50'
In-Stock: 2
Unit Price: 1 125,07000 Kč
Alternate Length
HOOK-UP STRND 20AWG GREEN
In-Stock: 0
Unit Price: 6,33184 Kč
HOOK-UP STRND 20AWG GRN 100'
In-Stock: 3
Unit Price: 2 085,73000 Kč
HOOK-UP STRND 20AWG GRN 25'
In-Stock: 1
Unit Price: 603,06000 Kč