30 AWG Hook-Up Wire 7/0.0039" Black 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10368-30-1-0500-001-1-TS

DigiKey Part Number
CN379B-100-ND
Manufacturer
Manufacturer Product Number
10368-30-1-0500-001-1-TS
Description
HOOK-UP STRND 30AWG BLK 100'
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/0.0039" Black 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0039"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.033" (0.84mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 10368
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1313,92000 Kč313,92 Kč
2298,90500 Kč597,81 Kč
3290,47333 Kč871,42 Kč
5280,15600 Kč1 400,78 Kč
7273,51429 Kč1 914,60 Kč
Manufacturers Standard Package
Unit Price without VAT:313,92000 Kč
Unit Price with VAT:379,84320 Kč
Alternate Color
HOOK-UP STRND 30AWG WHT 100'
In-Stock: 2
Unit Price: 301,74000 Kč
HOOK-UP STRND 30AWG YEL 100'
In-Stock: 9
Unit Price: 417,02000 Kč
HOOK-UP STRND 30AWG RED 100'
In-Stock: 0
Unit Price: 301,74000 Kč
HOOK-UP STRND 30AWG BLU 100'
In-Stock: 0
Unit Price: 417,02000 Kč
HOOK-UP STRND 30AWG BRN 100'
In-Stock: 5
Unit Price: 417,02000 Kč
Alternate Length
HOOK-UP STRND 30AWG 300V BLK 25'
In-Stock: 20
Unit Price: 116,54000 Kč
HOOK-UP STRND 30AWG 300V BLK 50'
In-Stock: 2
Unit Price: 188,98000 Kč
HOOK-UP STRND 30AWG BLK 500'
In-Stock: 51
Unit Price: 1 508,08000 Kč
HOOK-UP STRND 30AWG BLK FOOT
In-Stock: 500
Unit Price: 13,44000 Kč