
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0039" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.033" (0.84mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 25.00' (7.62m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 10368 | |
Features | Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,54000 Kč | 116,54 Kč |
| 2 | 110,66000 Kč | 221,32 Kč |
| 4 | 105,77750 Kč | 423,11 Kč |
| 10 | 98,73300 Kč | 987,33 Kč |
| 20 | 94,38600 Kč | 1 887,72 Kč |
| 40 | 89,50400 Kč | 3 580,16 Kč |
| 100 | 84,07810 Kč | 8 407,81 Kč |
| 200 | 79,73780 Kč | 15 947,56 Kč |
| 400 | 75,94085 Kč | 30 376,34 Kč |
| Unit Price without VAT: | 116,54000 Kč |
|---|---|
| Unit Price with VAT: | 141,01340 Kč |










