30 AWG Hook-Up Wire 7/0.0039" Black 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10368-30-1-0500-001-1-TS

DigiKey Part Number
CN379B-50-ND
Manufacturer
Manufacturer Product Number
10368-30-1-0500-001-1-TS
Description
HOOK-UP STRND 30AWG 300V BLK 50'
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/0.0039" Black 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0039"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.033" (0.84mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 10368
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1188,98000 Kč188,98 Kč
2180,06000 Kč360,12 Kč
3174,98333 Kč524,95 Kč
Manufacturers Standard Package
Unit Price without VAT:188,98000 Kč
Unit Price with VAT:228,66580 Kč
Alternate Color
HOOK-UP STRND 30AWG 300V WHT 50'
In-Stock: 4
Unit Price: 188,98000 Kč
HOOK-UP STRND 30AWG 300V YEL 50'
In-Stock: 14
Unit Price: 188,98000 Kč
HOOK-UP STRND 30AWG 300V RED 50'
In-Stock: 5
Unit Price: 204,52000 Kč
HOOK-UP STRND 30AWG 300V BLU 50'
In-Stock: 5
Unit Price: 188,98000 Kč
HOOK-UP STRND 30AWG 300V BRN 50'
In-Stock: 5
Unit Price: 204,52000 Kč
Alternate Length
HOOK-UP STRND 30AWG 300V BLK 25'
In-Stock: 20
Unit Price: 116,54000 Kč
HOOK-UP STRND 30AWG BLK 100'
In-Stock: 10
Unit Price: 313,92000 Kč
HOOK-UP STRND 30AWG BLK 500'
In-Stock: 51
Unit Price: 1 508,08000 Kč
HOOK-UP STRND 30AWG BLK FOOT
In-Stock: 500
Unit Price: 13,44000 Kč