30 AWG Hook-Up Wire 7/0.0039" Black 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10368-30-1-0500-001-1-TS

DigiKey Part Number
CN379B-500-ND
Manufacturer
Manufacturer Product Number
10368-30-1-0500-001-1-TS
Description
HOOK-UP STRND 30AWG BLK 500'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/0.0039" Black 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0039"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.033" (0.84mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 10368
Features
Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 508,08000 Kč1 508,08 Kč
21 435,42500 Kč2 870,85 Kč
31 394,33667 Kč4 183,01 Kč
51 343,99800 Kč6 719,99 Kč
71 311,65571 Kč9 181,59 Kč
101 278,10600 Kč12 781,06 Kč
Manufacturers Standard Package
Unit Price without VAT:1 508,08000 Kč
Unit Price with VAT:1 824,77680 Kč
Alternate Color
HOOK-UP STRND 30AWG WHITE
In-Stock: 3000
Unit Price: 13,02000 Kč
HOOK-UP STRND 30AWG YEL 500'
In-Stock: 19500
Unit Price: 13,02000 Kč
HOOK-UP STRND 30AWG RED 500'
In-Stock: 6
Unit Price: 1 427,86000 Kč
HOOK-UP STRND 30AWG BLU 500'
In-Stock: 4500
Unit Price: 13,02000 Kč
HOOK-UP STRND 30AWG BROWN
In-Stock: 2500
Unit Price: 13,02000 Kč
Alternate Length
HOOK-UP STRND 30AWG 300V BLK 25'
In-Stock: 20
Unit Price: 116,54000 Kč
HOOK-UP STRND 30AWG BLK 100'
In-Stock: 10
Unit Price: 313,92000 Kč
HOOK-UP STRND 30AWG 300V BLK 50'
In-Stock: 2
Unit Price: 188,98000 Kč
HOOK-UP STRND 30AWG BLK FOOT
In-Stock: 500
Unit Price: 13,44000 Kč