
10368-30-1-0500-005-1-TS | |
|---|---|
DigiKey Part Number | CN383L-500-ND 1175-10368-30-1-0500-005-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10368-30-1-0500-005-1-TS |
Description | HOOK-UP STRND 30AWG BLU 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 30 AWG Hook-Up Wire 7/0.0039" Blue 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0039" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.033" (0.84mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 10368 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 5 | 11,54800 Kč | 57,74 Kč |
| 10 | 11,00300 Kč | 110,03 Kč |
| 25 | 10,33120 Kč | 258,28 Kč |
| 50 | 9,83540 Kč | 491,77 Kč |
| 100 | 9,36510 Kč | 936,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,85740 Kč | 1 428,70 Kč |
| 1 000 | 2,71903 Kč | 2 719,03 Kč |
| 1 500 | 2,64099 Kč | 3 961,49 Kč |
| 2 500 | 2,54512 Kč | 6 362,80 Kč |
| 3 500 | 2,48370 Kč | 8 692,95 Kč |
| 5 000 | 2,41985 Kč | 12 099,25 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |









