
10368-30-1-0500-002-1-TS | |
|---|---|
DigiKey Part Number | CN380W-500-ND 1175-10368-30-1-0500-002-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10368-30-1-0500-002-1-TS |
Description | HOOK-UP STRND 30AWG WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 30 AWG Hook-Up Wire 7/0.0039" White 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0039" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.033" (0.84mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 10368 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 5 | 11,54800 Kč | 57,74 Kč |
| 10 | 11,00300 Kč | 110,03 Kč |
| 25 | 10,33120 Kč | 258,28 Kč |
| 50 | 9,83540 Kč | 491,77 Kč |
| 100 | 9,36510 Kč | 936,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,77972 Kč | 1 389,86 Kč |
| 1 000 | 2,64533 Kč | 2 645,33 Kč |
| 1 500 | 2,56931 Kč | 3 853,97 Kč |
| 2 500 | 2,47617 Kč | 6 190,43 Kč |
| 3 500 | 2,41633 Kč | 8 457,15 Kč |
| 5 000 | 2,35425 Kč | 11 771,25 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |









