30 AWG Hook-Up Wire 7/0.0039" Blue 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10368-30-1-0500-005-1-TS

DigiKey Part Number
CN383L-25-ND
Manufacturer
Manufacturer Product Number
10368-30-1-0500-005-1-TS
Description
HOOK-UP STRND 30AWG 300V BLU 25'
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/0.0039" Blue 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0039"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.033" (0.84mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 10368
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1116,54000 Kč116,54 Kč
2110,66000 Kč221,32 Kč
4105,77750 Kč423,11 Kč
1098,73300 Kč987,33 Kč
2094,38600 Kč1 887,72 Kč
4089,50400 Kč3 580,16 Kč
10084,07810 Kč8 407,81 Kč
20079,73780 Kč15 947,56 Kč
40075,94085 Kč30 376,34 Kč
Manufacturers Standard Package
Unit Price without VAT:116,54000 Kč
Unit Price with VAT:141,01340 Kč
Alternate Color
HOOK-UP STRND 30AWG 300V BLK 25'
In-Stock: 20
Unit Price: 116,54000 Kč
HOOK-UP STRND 30AWG 300V WHT 25'
In-Stock: 8
Unit Price: 109,40000 Kč
HOOK-UP STRND 30AWG 300V YEL 25'
In-Stock: 4
Unit Price: 109,40000 Kč
HOOK-UP STRND 30AWG 300V RED 25'
In-Stock: 9
Unit Price: 113,81000 Kč
HOOK-UP STRND 30AWG 300V BRN 25'
In-Stock: 17
Unit Price: 116,54000 Kč
Alternate Length
HOOK-UP STRND 30AWG BLU 100'
In-Stock: 0
Unit Price: 417,02000 Kč
HOOK-UP STRND 30AWG 300V BLU 50'
In-Stock: 5
Unit Price: 188,98000 Kč
HOOK-UP STRND 30AWG BLU 500'
In-Stock: 4500
Unit Price: 13,02000 Kč