30 AWG Hook-Up Wire 7/0.0039" Yellow 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10368-30-1-0500-003-1-TS

DigiKey Part Number
CN381Y-100-ND
Manufacturer
Manufacturer Product Number
10368-30-1-0500-003-1-TS
Description
HOOK-UP STRND 30AWG YEL 100'
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/0.0039" Yellow 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0039"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.033" (0.84mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 10368
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1417,02000 Kč417,02 Kč
3390,56333 Kč1 171,69 Kč
5372,33600 Kč1 861,68 Kč
10354,13100 Kč3 541,31 Kč
25332,62520 Kč8 315,63 Kč
50316,07440 Kč15 803,72 Kč
100301,18060 Kč30 118,06 Kč
500268,08482 Kč134 042,41 Kč
Manufacturers Standard Package
Unit Price without VAT:417,02000 Kč
Unit Price with VAT:504,59420 Kč
Alternate Color
HOOK-UP STRND 30AWG BLK 100'
In-Stock: 10
Unit Price: 313,92000 Kč
HOOK-UP STRND 30AWG WHT 100'
In-Stock: 2
Unit Price: 301,74000 Kč
HOOK-UP STRND 30AWG RED 100'
In-Stock: 0
Unit Price: 301,74000 Kč
HOOK-UP STRND 30AWG BLU 100'
In-Stock: 0
Unit Price: 417,02000 Kč
HOOK-UP STRND 30AWG BRN 100'
In-Stock: 5
Unit Price: 417,02000 Kč
Alternate Length
HOOK-UP STRND 30AWG 300V YEL 50'
In-Stock: 14
Unit Price: 188,98000 Kč
HOOK-UP STRND 30AWG 300V YEL 25'
In-Stock: 4
Unit Price: 109,40000 Kč
HOOK-UP STRND 30AWG YEL 500'
In-Stock: 19500
Unit Price: 13,02000 Kč