30 AWG Hook-Up Wire 7/0.0039" Red 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10368-30-1-0500-004-1-TS

DigiKey Part Number
CN382R-100-ND
Manufacturer
Manufacturer Product Number
10368-30-1-0500-004-1-TS
Description
HOOK-UP STRND 30AWG RED 100'
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/0.0039" Red 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0039"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.033" (0.84mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 10368
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1301,74000 Kč301,74 Kč
2287,46500 Kč574,93 Kč
3279,27333 Kč837,82 Kč
Manufacturers Standard Package
Unit Price without VAT:301,74000 Kč
Unit Price with VAT:365,10540 Kč
Alternate Color
HOOK-UP STRND 30AWG BLK 100'
In-Stock: 10
Unit Price: 313,92000 Kč
HOOK-UP STRND 30AWG WHT 100'
In-Stock: 2
Unit Price: 301,74000 Kč
HOOK-UP STRND 30AWG YEL 100'
In-Stock: 9
Unit Price: 417,02000 Kč
HOOK-UP STRND 30AWG BLU 100'
In-Stock: 0
Unit Price: 417,02000 Kč
HOOK-UP STRND 30AWG BRN 100'
In-Stock: 5
Unit Price: 417,02000 Kč
Alternate Length
HOOK-UP STRND 30AWG 300V RED 25'
In-Stock: 9
Unit Price: 113,81000 Kč
HOOK-UP STRND 30AWG RED FOOT
In-Stock: 495
Unit Price: 13,02000 Kč
HOOK-UP STRND 30AWG 300V RED 50'
In-Stock: 5
Unit Price: 204,52000 Kč
HOOK-UP STRND 30AWG RED 500'
In-Stock: 6
Unit Price: 1 427,86000 Kč