
CP30208NM | |
|---|---|
DigiKey Part Number | 4654-CP30208NM-ND |
Manufacturer | |
Manufacturer Product Number | CP30208NM |
Description | FT METAL USB 2.0 A-A CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30208NM Models |
Category | Part Status Active |
Manufacturer CLIFF Electronic Components Ltd | Convert From (Adapter End) USB-A (USB TYPE-A), Receptacle |
Series | Convert To (Adapter End) USB-A (USB TYPE-A), Receptacle |
Packaging Tray | Mounting Type Panel Mount, Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECF504-UAAS | L-com | 1 599 | 5073-ECF504-UAAS-ND | 495,34000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,97000 Kč | 255,97 Kč |
| 10 | 217,47600 Kč | 2 174,76 Kč |
| 25 | 203,85680 Kč | 5 096,42 Kč |
| 50 | 194,12240 Kč | 9 706,12 Kč |
| 100 | 184,85800 Kč | 18 485,80 Kč |
| 250 | 173,29060 Kč | 43 322,65 Kč |
| 500 | 165,02706 Kč | 82 513,53 Kč |
| 1 000 | 157,15974 Kč | 157 159,74 Kč |
| Unit Price without VAT: | 255,97000 Kč |
|---|---|
| Unit Price with VAT: | 309,72370 Kč |










