
PM0S0SM6E | |
|---|---|
DigiKey Part Number | A116931-ND |
Manufacturer | |
Manufacturer Product Number | PM0S0SM6E |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 6A | |
Voltage Rating - Appliance Inlet | 120/250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 6A | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.187" (4.7mm) | |
Features | Conversion Clip, Shielded | |
Fuse Holder, Drawer | Fuse Holder | |
Panel Cutout Dimensions | Rectangular - 28.45mm x 55.91mm | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 155,73000 Kč | 1 155,73 Kč |
| 18 | 942,49500 Kč | 16 964,91 Kč |
| 27 | 915,92481 Kč | 24 729,97 Kč |
| 54 | 872,24519 Kč | 47 101,24 Kč |
| 108 | 830,65954 Kč | 89 711,23 Kč |
| 252 | 782,53048 Kč | 197 197,68 Kč |
| Unit Price without VAT: | 1 155,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 398,43330 Kč |








