
5520-BX | |
|---|---|
DigiKey Part Number | 18-5520-BX-ND |
Manufacturer | |
Manufacturer Product Number | 5520-BX |
Description | SWITCH TOGGLE SPST 25A 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 11.94mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 11.90mm Dia |
Circuit | Bushing Thread 15/32-32 |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 25A (DC) | Base Product Number |
Voltage Rating - DC 12 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,65000 Kč | 215,65 Kč |
| 12 | 190,32917 Kč | 2 283,95 Kč |
| 36 | 180,08111 Kč | 6 482,92 Kč |
| 60 | 175,50833 Kč | 10 530,50 Kč |
| 108 | 170,38519 Kč | 18 401,60 Kč |
| 252 | 163,25694 Kč | 41 140,75 Kč |
| 504 | 157,64373 Kč | 79 452,44 Kč |
| 1 008 | 152,22092 Kč | 153 438,69 Kč |
| Unit Price without VAT: | 215,65000 Kč |
|---|---|
| Unit Price with VAT: | 260,93650 Kč |








