
CP30208NM3B | |
|---|---|
DigiKey Part Number | 4654-CP30208NM3B-ND |
Manufacturer | |
Manufacturer Product Number | CP30208NM3B |
Description | FT BLACK METAL USB 2.0 A-A M3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer CLIFF Electronic Components Ltd | Convert From (Adapter End) USB-A (USB TYPE-A), Receptacle |
Series | Convert To (Adapter End) USB-A (USB TYPE-A), Receptacle |
Packaging Tray | Mounting Type Panel Mount, Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECF504-UAAS | L-com | 515 | 5073-ECF504-UAAS-ND | 495,34000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,49000 Kč | 258,49 Kč |
| 10 | 219,59700 Kč | 2 195,97 Kč |
| 25 | 205,83920 Kč | 5 145,98 Kč |
| 50 | 196,00800 Kč | 9 800,40 Kč |
| 100 | 186,65540 Kč | 18 665,54 Kč |
| 250 | 174,97548 Kč | 43 743,87 Kč |
| 500 | 166,63172 Kč | 83 315,86 Kč |
| 1 000 | 158,68798 Kč | 158 687,98 Kč |
| Unit Price without VAT: | 258,49000 Kč |
|---|---|
| Unit Price with VAT: | 312,77290 Kč |



