


2383-0 | |
|---|---|
DigiKey Part Number | 501-2186-ND |
Manufacturer | |
Manufacturer Product Number | 2383-0 |
Description | CONN BIND POST DUAL MINI BLK/RED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Miniature, Dual Knurled Black, Red Gold |
Datasheet | Datasheet |
Category | Plating - Body Gold |
Manufacturer Pomona Electronics | Color Black, Red |
Packaging Bulk | Cross Hole Diameter 0.086" (2.18mm) |
Part Status Active | Head Size 0.380" OD (9.65mm) |
Type Miniature, Dual | Material - Insulation Polycarbonate (PC) |
Head Style Knurled | Nut Material Brass |
Termination Threaded and Turret | Nut Plating Nickel |
Termination Thread 8-32 | Panel Thickness 0.188" (4.80mm) |
Current Rating (Amps) 5 A | Voltage Rating 30VAC/60VDC |
Material - Body Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 608,73000 Kč | 608,73 Kč |
| Unit Price without VAT: | 608,73000 Kč |
|---|---|
| Unit Price with VAT: | 736,56330 Kč |











