CLU026-1203C1-303H5G3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Citizen
In Stock: 26
Unit Price: 169,24000 Kč
Datasheet

Parametric Equivalent


Citizen
In Stock: 0
Unit Price: 192,34000 Kč
Datasheet

Parametric Equivalent


Citizen
In Stock: 31
Unit Price: 192,34000 Kč
Datasheet

Parametric Equivalent


Citizen
In Stock: 0
Unit Price: 125,44741 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 131
Unit Price: 76,01000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 114
Unit Price: 76,01000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 77,46163 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 77,46163 Kč
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 418
Unit Price: 51,87000 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) CLU026 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLU026-1203C1-303H5G3

DigiKey Part Number
1642-1039-ND
Manufacturer
Manufacturer Product Number
CLU026-1203C1-303H5G3
Description
LED COB CLU026 WM WHT SQ 3000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CLU026 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Citizen
Voltage - Forward (Vf) (Typ)
34.6V
Series
Lumens/Watt @ Current - Test
114 lm/W
Packaging
Tray
Current - Max
690mA
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Size / Dimension
13.50mm L x 13.50mm W
Color
White, Warm
Height
1.40mm
CCT (K)
3000K 3-Step MacAdam Ellipse
Light Emitting Surface (LES)
9.80mm Dia
Configuration
Square
Lens Type
Flat
Luminous Flux @ Current/Temperature
1061lm (Typ)
Base Product Number
Current - Test
270mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLU028-1203C4-273H5K2Citizen261642-1470-ND169,24000 KčParametric Equivalent
CLU028-1203C4-273H7K4Citizen01642-1474-ND192,34000 KčParametric Equivalent
CLU028-1203C4-303H5K2Citizen311642-1471-ND192,34000 KčParametric Equivalent
CLU028-1203C4-303H7K4Citizen01642-1475-ND125,44741 KčParametric Equivalent
CMU1010-0000-000N0Z0A27HCree LED13190-CMU1010-0000-000N0Z0A27H-ND76,01000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
54114,04241 Kč6 158,29 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:114,04241 Kč
Unit Price with VAT:137,99132 Kč