LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMU1010 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU1010-0000-000N0Z0A30H

DigiKey Part Number
90-CMU1010-0000-000N0Z0A30H-ND
Manufacturer
Manufacturer Product Number
CMU1010-0000-000N0Z0A30H
Description
LED COB XLAMP WARM WHT SQU 3000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1010 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
33.7V
Series
Lumens/Watt @ Current - Test
122 lm/W
Packaging
Tray
Current - Max
720mA
Part Status
Active
CRI (Color Rendering Index)
95
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
13.50mm L x 13.50mm W
CCT (K)
3000K 2-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
9.80mm Dia
Luminous Flux @ Current/Temperature
1106lm (Typ)
Lens Type
Flat
Current - Test
270mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMU1010-0000-000N0Z0A27HCree LED13190-CMU1010-0000-000N0Z0A27H-ND76,01000 KčParametric Equivalent
In-Stock: 114
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
176,01000 Kč76,01 Kč
1072,21200 Kč722,12 Kč
5070,15860 Kč3 507,93 Kč
10064,61080 Kč6 461,08 Kč
20058,75765 Kč11 751,53 Kč
50055,03366 Kč27 516,83 Kč
1 00050,60539 Kč50 605,39 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:76,01000 Kč
Unit Price with VAT:91,97210 Kč