Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMU1010-R160-000N0Z0A27H | |
|---|---|
DigiKey Part Number | 90-CMU1010-R160-000N0Z0A27H-ND |
Manufacturer | |
Manufacturer Product Number | CMU1010-R160-000N0Z0A27H |
Description | LED COB XLAMP WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1010 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 116 lm/W |
Packaging Bulk | Current - Max 720mA |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 2700K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 1055lm (Typ) | Lens Type Flat |
Current - Test 270mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU1010-0000-000N0Z0A27H | Cree LED | 131 | 90-CMU1010-0000-000N0Z0A27H-ND | 76,01000 Kč | Parametric Equivalent |
| CMU1010-0000-000N0Z0A30H | Cree LED | 114 | 90-CMU1010-0000-000N0Z0A30H-ND | 76,01000 Kč | Parametric Equivalent |
| CMU1010-R160-000N0Z0A30H | Cree LED | 0 | 90-CMU1010-R160-000N0Z0A30H-ND | 77,46163 Kč | Parametric Equivalent |
| CLU028-1203C4-273H7K4 | Citizen | 0 | 1642-1474-ND | 192,34000 Kč | Parametric Equivalent |
| CLU028-1203C4-303H7K4 | Citizen | 0 | 1642-1475-ND | 125,44741 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 77,46163 Kč | 12 393,86 Kč |
| Unit Price without VAT: | 77,46163 Kč |
|---|---|
| Unit Price with VAT: | 93,72857 Kč |



