
CLU028-1203C4-273H5K2 | |
|---|---|
DigiKey Part Number | 1642-1470-ND |
Manufacturer | |
Manufacturer Product Number | CLU028-1203C4-273H5K2 |
Description | LED COB CLU028 WARM WHT SQ 2700K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU028 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Citizen | Voltage - Forward (Vf) (Typ) 34.6V |
Series | Lumens/Watt @ Current - Test 114 lm/W |
Packaging Tray | Current - Max 690mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Size / Dimension 13.50mm L x 13.50mm W |
Color White, Warm | Height 1.40mm |
CCT (K) 2700K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 9.80mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 1069lm (Typ) | Base Product Number |
Current - Test 270mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLU028-1203C4-303H5K2 | Citizen | 31 | 1642-1471-ND | 191,04000 Kč | Parametric Equivalent |
| CMU1010-0000-000N0Z0A27H | Cree LED | 131 | 90-CMU1010-0000-000N0Z0A27H-ND | 75,50000 Kč | Parametric Equivalent |
| CMU1010-0000-000N0Z0A30H | Cree LED | 114 | 90-CMU1010-0000-000N0Z0A30H-ND | 75,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,10000 Kč | 168,10 Kč |
| 54 | 108,44093 Kč | 5 855,81 Kč |
| 108 | 102,65157 Kč | 11 086,37 Kč |
| 540 | 92,39528 Kč | 49 893,45 Kč |
| 1 026 | 89,29285 Kč | 91 614,46 Kč |
| 2 052 | 86,44239 Kč | 177 379,78 Kč |
| Unit Price without VAT: | 168,10000 Kč |
|---|---|
| Unit Price with VAT: | 203,40100 Kč |

















