
J115F11C12VDCSH.9 | |
---|---|
DigiKey Part Number | 2449-J115F11C12VDCSH.9-ND |
Manufacturer | |
Manufacturer Product Number | J115F11C12VDCSH.9 |
Description | RELAY GEN PURPOSE SPDT 40A 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J115F11C12VDCSH.9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 9600VA, 1120W | |
Coil Current | 75 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 160 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 56,24000 Kč | 56,24 Kč |
15 | 49,13133 Kč | 736,97 Kč |
30 | 47,45067 Kč | 1 423,52 Kč |
60 | 45,82600 Kč | 2 749,56 Kč |
105 | 44,55438 Kč | 4 678,21 Kč |
255 | 42,60839 Kč | 10 865,14 Kč |
510 | 41,14578 Kč | 20 984,35 Kč |
1 005 | 39,76250 Kč | 39 961,31 Kč |
5 010 | 36,66591 Kč | 183 696,21 Kč |
Unit Price without VAT: | 56,24000 Kč |
---|---|
Unit Price with VAT: | 68,05040 Kč |