


SCF25XV-280-2R1A005JV | |
|---|---|
DigiKey Part Number | 399-SCF25XV-280-2R1A005JV-ND |
Manufacturer | |
Manufacturer Product Number | SCF25XV-280-2R1A005JV |
Description | CMC 600UH 28A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 600 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 28A DCR 1.39mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCF25XV-280-2R1A005JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 600 µH @ 100 kHz | |
Current Rating (Max) | 28A | |
DC Resistance (DCR) (Max) | 1.39mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 1.516" L x 1.043" W (38.50mm x 26.50mm) | |
Height (Max) | 1.378" (35.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,26000 Kč | 283,26 Kč |
| 10 | 232,93100 Kč | 2 329,31 Kč |
| 35 | 209,45200 Kč | 7 330,82 Kč |
| 70 | 197,51914 Kč | 13 826,34 Kč |
| 105 | 190,86381 Kč | 20 040,70 Kč |
| 280 | 175,70150 Kč | 49 196,42 Kč |
| 525 | 171,65886 Kč | 90 120,90 Kč |
| Unit Price without VAT: | 283,26000 Kč |
|---|---|
| Unit Price with VAT: | 342,74460 Kč |


