
RF201L2SDDTE25 | |
|---|---|
DigiKey Part Number | 846-RF201L2SDDTE25TR-ND - Tape & Reel (TR) 846-RF201L2SDDTE25CT-ND - Cut Tape (CT) 846-RF201L2SDDTE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF201L2SDDTE25 |
Description | DIODE STANDARD 200V 2A PMDS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,42000 Kč | 28,42 Kč |
| 10 | 17,72400 Kč | 177,24 Kč |
| 100 | 12,33950 Kč | 1 233,95 Kč |
| 500 | 9,64638 Kč | 4 823,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,82469 Kč | 10 237,03 Kč |
| 3 000 | 6,76231 Kč | 20 286,93 Kč |
| Unit Price without VAT: | 28,42000 Kč |
|---|---|
| Unit Price with VAT: | 34,38820 Kč |



