

V14P550PL1TX2855 | |
---|---|
DigiKey Part Number | 18-V14P550PL1TX2855TR-ND - Tape & Reel (TR) 18-V14P550PL1TX2855CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V14P550PL1TX2855 |
Description | VARISTOR 910V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 910 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 550 V | |
Maximum DC Volts | 745 V | |
Varistor Voltage (Min) | 819 V | |
Varistor Voltage (Typ) | 910 V | |
Varistor Voltage (Max) | 1.001 kV | |
Current - Surge | 6 kA | |
Energy | 190J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 180 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 27,50000 Kč | 27,50 Kč |
10 | 19,95500 Kč | 199,55 Kč |
25 | 18,08880 Kč | 452,22 Kč |
100 | 16,01830 Kč | 1 601,83 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 13,15675 Kč | 5 262,70 Kč |
Unit Price without VAT: | 27,50000 Kč |
---|---|
Unit Price with VAT: | 33,27500 Kč |