Connector Header Surface Mount 16 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHF-108-01-F-D-SM-LC

DigiKey Part Number
SAM10425-ND
Manufacturer
Manufacturer Product Number
EHF-108-01-F-D-SM-LC
Description
CONN HEADER SMD 16POS 1.27MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 16 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
EHF-108-01-F-D-SM-LC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Latch Lock/Eject Hooks
Series
Contact Length - Mating
0.120" (3.05mm)
Packaging
Tube
Insulation Height
0.325" (8.25mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Row Spacing - Mating
Features
Board Lock, Keying Slot
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
1.75A
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 544
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
189,87000 Kč89,87 Kč
2581,26240 Kč2 031,56 Kč
5075,38280 Kč3 769,14 Kč
10067,82350 Kč6 782,35 Kč
50060,68422 Kč30 342,11 Kč
1 00057,58702 Kč57 587,02 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:89,87000 Kč
Unit Price with VAT:108,74270 Kč