
AIMW120R035M1HXKSA1 | |
|---|---|
DigiKey Part Number | 448-AIMW120R035M1HXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | AIMW120R035M1HXKSA1 |
Description | 1200V COOLSIC MOSFET PG-TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 1200 V 52A (Tc) 228W (Tc) Through Hole PG-TO247-3-41 |
Datasheet | Datasheet |
EDA/CAD Models | AIMW120R035M1HXKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 46mOhm @ 25A, 18V | |
Vgs(th) (Max) @ Id | 5.7V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 59 nC @ 18 V | |
Vgs (Max) | +23V, -7V | |
Input Capacitance (Ciss) (Max) @ Vds | 2130 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 228W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3-41 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 729,05000 Kč | 729,05 Kč |
| 30 | 480,89633 Kč | 14 426,89 Kč |
| 120 | 476,36067 Kč | 57 163,28 Kč |
| Unit Price without VAT: | 729,05000 Kč |
|---|---|
| Unit Price with VAT: | 882,15050 Kč |



