
CS4308P-DN | |
|---|---|
DigiKey Part Number | 598-CS4308P-DN-ND |
Manufacturer | |
Manufacturer Product Number | CS4308P-DN |
Description | IC DAS/ADC/DAC SPECIAL 48-QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Stereo DAC 32 b 768k I2S, Serial 48-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | CS4308P-DN Models |
Category | Data Interface I2S, Serial |
Manufacturer Cirrus Logic Inc. | Voltage Supply Source Single Supply |
Packaging Tray | Voltage - Supply 3.13V ~ 3.47V, 1.14V ~ 1.26V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Stereo DAC | Mounting Type Surface Mount |
Number of Channels 8 | Package / Case 48-WFQFN Exposed Pad |
Resolution (Bits) 32 b | Supplier Device Package 48-QFN (6x6) |
Sampling Rate (Per Second) 768k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,98000 Kč | 335,98 Kč |
| 10 | 266,28300 Kč | 2 662,83 Kč |
| 25 | 248,87280 Kč | 6 221,82 Kč |
| 100 | 229,73170 Kč | 22 973,17 Kč |
| 490 | 215,25431 Kč | 105 474,61 Kč |
| 980 | 210,70205 Kč | 206 488,01 Kč |
| Unit Price without VAT: | 335,98000 Kč |
|---|---|
| Unit Price with VAT: | 406,53580 Kč |






