



B3F-3102 | |
|---|---|
DigiKey Part Number | SW1050-ND |
Manufacturer | |
Manufacturer Product Number | B3F-3102 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | B3F-3102 Models |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 7.30mm x 6.25mm |
Packaging Bag | Illumination Non-Illuminated |
Part Status Active | Operating Force 150gf |
Circuit SPST-NO | Features Grounding Pin |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 300,000 Cycles |
Mounting Type | Base Product Number |
Actuator Length, Right Angle 3.15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,81400 Kč | 108,14 Kč |
| 25 | 10,07920 Kč | 251,98 Kč |
| 100 | 8,99970 Kč | 899,97 Kč |
| 250 | 8,33620 Kč | 2 084,05 Kč |
| 500 | 7,87006 Kč | 3 935,03 Kč |
| 1 000 | 7,43917 Kč | 7 439,17 Kč |
| 3 000 | 6,83324 Kč | 20 499,72 Kč |
| 5 000 | 6,58417 Kč | 32 920,85 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |





