



B3F-3100 | |
|---|---|
DigiKey Part Number | SW1049-ND |
Manufacturer | |
Manufacturer Product Number | B3F-3100 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | B3F-3100 Models |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 7.30mm x 6.25mm |
Packaging Bag | Illumination Non-Illuminated |
Part Status Active | Operating Force 100gf |
Circuit SPST-NO | Features Grounding Pin |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Length, Right Angle 3.15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,74300 Kč | 97,43 Kč |
| 25 | 9,08800 Kč | 227,20 Kč |
| 100 | 8,12200 Kč | 812,20 Kč |
| 250 | 7,52400 Kč | 1 881,00 Kč |
| 500 | 7,10236 Kč | 3 551,18 Kč |
| 1 000 | 6,71201 Kč | 6 712,01 Kč |
| 3 000 | 6,16179 Kč | 18 485,37 Kč |
| 5 000 | 5,93525 Kč | 29 676,25 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |











