8 (6 + 2) Position Card Connector SIM Card Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 (6 + 2) Position Card Connector SIM Card Surface Mount, Right Angle Gold
0475531001
0475531001
Molex-Product Spotlight-SIM Card Connectors

0475531001

DigiKey Part Number
WM6739TR-ND - Tape & Reel (TR)
WM6739CT-ND - Cut Tape (CT)
WM6739DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0475531001
Description
CONN SIM CARD R/A SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 (6 + 2) Position Card Connector SIM Card Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
0475531001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion, Removal Method
Push In, Push Out
Manufacturer
Molex
Mounting Type
Surface Mount, Right Angle
Series
Features
Board Guide, Switch
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height Above Board
0.071" (1.80mm)
Part Status
Active
Mounting Feature
Normal, Standard - Top
Card Type
SIM Card
Contact Finish
Gold
Number of Positions
8 (6 + 2)
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Connector and Ejector
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 687
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
167,82000 Kč67,82 Kč
1057,57700 Kč575,77 Kč
2553,97320 Kč1 349,33 Kč
5051,39060 Kč2 569,53 Kč
10048,93580 Kč4 893,58 Kč
25045,87056 Kč11 467,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60043,98172 Kč26 389,03 Kč
1 20041,88366 Kč50 260,39 Kč
1 80040,70334 Kč73 266,01 Kč
3 00039,26381 Kč117 791,43 Kč
4 20038,34390 Kč161 044,38 Kč
Manufacturers Standard Package
Unit Price without VAT:67,82000 Kč
Unit Price with VAT:82,06220 Kč